Part Details for 905-120 by Bivar Inc
Overview of 905-120 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9281
|
Newark | Nylon Tubular, 0.120 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-120 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
905-120-ND
|
DigiKey | ROUND SPACER NYLON 3.05MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-905-120
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .12 in Nylon White RoHS: Compliant | 1570 |
|
$0.0320 / $0.1100 | Buy Now |
DISTI #
70530303
|
RS | Nylon Tubular, 0.120 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.1010 | RFQ |
|
Future Electronics | 905 Series Universal .120 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |
|
Bisco Industries | 865 |
|
Buy Now |