Part Details for 905-205 by Bivar Inc
Overview of 905-205 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-205
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9299
|
Newark | Nylon Tubular, 0.205 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-205 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0450 / $0.0640 | Buy Now |
DISTI #
905-205-ND
|
DigiKey | ROUND SPACER NYLON 5.21MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0364 | Buy Now |
DISTI #
749-905-205
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .205 in Nylon White RoHS: Compliant | 154 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70530327
|
RS | Nylon Tubular, 0.205 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-205 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | Natural Round Unthreaded 0.25" Diameter 0.205" Length Nylon Tube Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0453 / $0.0515 | Buy Now |