Part Details for 905-240 by Bivar Inc
Overview of 905-240 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-240
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01P4432
|
Newark | Nylon Tubular, 0.240 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-240 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0750 | Buy Now |
DISTI #
905-240-ND
|
DigiKey | ROUND SPACER NYLON 6.1MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0418 | Buy Now |
DISTI #
749-905-240
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .24 in Nylon White RoHS: Compliant | 5848 |
|
$0.0380 / $0.1100 | Buy Now |
DISTI #
70530337
|
RS | Nylon Tubular, 0.240 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-240 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1020 / $0.1120 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0534 | Buy Now |