Part Details for 905-250 by Bivar Inc
Overview of 905-250 by Bivar Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-250
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27C5027
|
Newark | Nylon Tubular, 0.250 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-250 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0520 / $0.0750 | Buy Now |
DISTI #
492-1766-ND
|
DigiKey | ROUND SPACER NYLON 1/4" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
405 In Stock |
|
$0.0418 / $0.1000 | Buy Now |
DISTI #
749-905-250
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .25 in Nylon White RoHS: Compliant | 2343 |
|
$0.0380 / $0.1000 | Buy Now |
DISTI #
70530339
|
RS | Nylon Tubular, 0.250 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-250 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0880 / $0.1020 | RFQ |
|
Future Electronics | 905 Series Universal .250 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0533 / $0.0646 | Buy Now |
|
Bisco Industries | 22 |
|
Buy Now | ||
|
Quest Components | SPACER, TUBE, 0.147INCH DIA, 0.25INCH LG, NYLON | 24 |
|
$0.2450 / $0.4900 | Buy Now |
DISTI #
BIV905-250
|
DB Roberts | NYLON TUBULAR, 0.25 IN. 0.25 LENGTH, OD, 0.147 ID, WHITE | 55 |
|
$0.2019 | Buy Now |