Part Details for 905-2MM by Bivar Inc
Overview of 905-2MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
98414-S08-14ULF | Amphenol Communications Solutions | Header, Through Hole, Double row, 14, 2mm (0.079in), Vertical |
Price & Stock for 905-2MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9297
|
Newark | Nylon Tubular, 2 Mm Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-2MM RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
905-2MM-ND
|
DigiKey | ROUND SPACER NYLON 2MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0369 | Buy Now |
DISTI #
749-905-2MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 2mm Nylon White RoHS: Compliant | 290 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
70530350
|
RS | Nylon Tubular, 2 mm Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-2MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0380 / $0.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0400 | Buy Now |