Part Details for 905-375 by Bivar Inc
Overview of 905-375 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01C4736
|
Newark | Nylon Tubular, 0.375 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-375 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.0900 | Buy Now |
DISTI #
905-375-ND
|
DigiKey | ROUND SPACER NYLON 3/8" Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0509 / $0.1100 | Buy Now |
DISTI #
749-905-375
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .375 in Nylon White RoHS: Compliant | 4480 |
|
$0.0470 / $0.1000 | Buy Now |
DISTI #
70530363
|
RS | Nylon Tubular, 0.375 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-375 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ |
|
Future Electronics | 905 Series Universal .375 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0639 / $0.0780 | Buy Now |