Part Details for 905-405 by Bivar Inc
Overview of 905-405 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905-405
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9332
|
Newark | Nylon Tubular, 0.405 In. Length, 0.250 Od, 0.147 Id, White/Bag |Bivar 905-405 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
905-405-ND
|
DigiKey | ROUND SPACER NYLON 10.29MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
999 In Stock |
|
$0.0582 / $0.1300 | Buy Now |
DISTI #
749-905-405
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .405 in Nylon White RoHS: Compliant | 6037 |
|
$0.0530 / $0.1200 | Buy Now |
DISTI #
70530369
|
RS | Nylon Tubular, 0.405 in. Length, 0.250 OD, 0.147 ID, White | Bivar Inc. 905-405 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | 905 Series Universal .405 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0745 / $0.0835 | Buy Now |
Part Details for 905-405
905-405 CAD Models
905-405 Part Data Attributes:
|
905-405
Bivar Inc
Buy Now
|
Compare Parts:
905-405
Bivar Inc
|
Samacsys Manufacturer | Bivar |