Part Details for 9050-100-0000 by Spectrum Control
Overview of 9050-100-0000 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050-100-0000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-9050-100-0000
|
Mouser Electronics | EMI Feedthrough Filters 15A 1.4uF TURRET RoHS: Not Compliant | 0 |
|
$20.6800 / $20.7700 | Order Now |
DISTI #
9050-100-0000
|
TTI | EMI Feedthrough Filters 15A 1.4uF TURRET Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 50 In Stock |
|
$20.6700 | Buy Now |