Part Details for 9050-100-0008 by Spectrum Control
Overview of 9050-100-0008 by Spectrum Control
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050-100-0008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
657-9050-100-0008
|
Mouser Electronics | EMI Feedthrough Filters 15A .75uF 1/4-28 RoHS: Not Compliant | 0 |
|
$22.9700 | Order Now |
DISTI #
9050-100-0008
|
TTI | EMI Feedthrough Filters 15A .75uF 1/4-28 Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 86 In Stock |
|
$22.9500 | Buy Now |
Part Details for 9050-100-0008
9050-100-0008 CAD Models
9050-100-0008 Part Data Attributes:
|
9050-100-0008
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
9050-100-0008
Spectrum Control
Data Line Filter, 1 Function(s), 70V, 15A,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SPECTRUM CONTROL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Capacitance | 750000 µF | |
DC Resistance-Max | 0.005 Ω | |
Diameter | 10.41 mm | |
Filter Type | DATA LINE FILTER | |
Height | 8.255 mm | |
Insertion Loss-Max | 70 dB | |
Mounting Type | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Rated Current | 15 A | |
Rated Voltage | 70 V | |
Screening Level | MIL-PRF-15733; MIL-PRF-28861 |