Part Details for 9050JCK11V14 by Square D by Schneider Electric
Overview of 9050JCK11V14 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050JCK11V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18C0027
|
Newark | Time Delay Relay, Dpdt, 10S, 240Vac, Contact Voltage Vdc:-, Time Min:0.1S, Time Max:10S, Product Range:Jck Series, Contact Configuration:Dpdt, Contact Current:10A, Relay Mounting:Socket, Contact Voltage Vac:240Vac Rohs Compliant: Yes |Square D By Schneider Electric 9050JCK11V14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$79.2200 / $110.2100 | Buy Now |
DISTI #
71315651
|
RS | Time Delay Relay Type 9050, On-Delay, DPDT, 240VAC, 10A, JCK Series | Square D 9050JCK11V14 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 3 |
|
$84.3300 / $105.4100 | Buy Now |