Part Details for 9050JCK11V20 by Schneider Electric
Overview of 9050JCK11V20 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050JCK11V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9050JCK11V20-ND
|
DigiKey | RELAY TIME DELAY 10SEC 10A 240V Min Qty: 1 Lead time: 4 Weeks Container: Box |
4 In Stock |
|
$106.8800 | Buy Now |
DISTI #
996-9050JCK11V20
|
Mouser Electronics | Time Delay & Timing Relays TIMER RELAY 240VAC 10A TYPE JCK RoHS: Compliant | 2 |
|
$95.0900 / $105.4800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$82.1100 / $95.7600 | Buy Now |
Part Details for 9050JCK11V20
9050JCK11V20 CAD Models
9050JCK11V20 Part Data Attributes
|
9050JCK11V20
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
9050JCK11V20
Schneider Electric
On-Delay Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Schneider Electric | |
Relay Type | ON-DELAY RELAY |