Part Details for 9050JCK15V14 by Schneider Electric
Overview of 9050JCK15V14 by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for 9050JCK15V14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9050JCK15V14-ND
|
DigiKey | RELAY TIME DELAY 180SEC 10A 240V Min Qty: 1 Lead time: 3 Weeks Container: Box |
8 In Stock |
|
$106.8800 | Buy Now |
DISTI #
996-9050JCK15V14
|
Mouser Electronics | Time Delay & Timing Relays TIMER RELAY 240VAC 10A, Type JCK RoHS: Compliant | 0 |
|
$93.2800 / $104.3200 | Order Now |