Part Details for 9050JCK34V20 by Square D by Schneider Electric
Overview of 9050JCK34V20 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050JCK34V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2557
|
Newark | Timer Relay 240Vac 10A T-Jck |Square D By Schneider Electric 9050JCK34V20 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
71315858
|
RS | Time Delay Relay Type 9050, DPDT, 120VAC/110VDC, 10A, JCK Series | Square D 9050JCK34V20 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$80.1500 / $100.1900 | Buy Now |