Part Details for 9050JCK37V20 by Schneider Electric
Overview of 9050JCK37V20 by Schneider Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 9050JCK37V20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9050JCK37V20-ND
|
DigiKey | RELAY TIME DELAY 30MIN 10A 240V Min Qty: 1 Lead time: 7 Weeks Container: Box |
10 In Stock |
|
$109.9400 / $116.4100 | Buy Now |
DISTI #
996-9050JCK37V20
|
Mouser Electronics | Time Delay & Timing Relays TIMER RELAY 240VAC 10A, Type JCK RoHS: Compliant | 3 |
|
$101.7500 / $115.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$91.5800 / $106.8100 | Buy Now |