Part Details for 9050M-E-BKF-CARD5S by BEVCO Ergonomic Seating
Overview of 9050M-E-BKF-CARD5S by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9050M-E-BKF-CARD5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10031934
|
Techni-Tool, Inc. | Bevco 9050M-E-BKF-CARD5S Upholstered Chair, ESD, Medium Back, HF Casters, Adj. Height 16.5"-22", Integra Series | 0 |
|
$567.0000 | Buy Now |
DISTI #
10031934
|
TestEquity LLC | Bevco 9050M-E-BKF-CARD5S Upholstered Chair, ESD, Medium Back, HF Casters, Adj. Height 16.5"-22", Integra Series | 0 |
|
$567.0000 | Buy Now |