There are no models available for this part yet.
Overview of 9051-101-0018 by Spectrum Control
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS-DSDHD44MF0-001.8M | Amphenol Cables on Demand | Amphenol CS-DSDHD44MF0-001.8M 44-Pin (HD44) Deluxe HD D-Sub Cable - Copper Shielded - Male / Female 1.8m (6-feet) | |
100183FC | Rochester Electronics LLC | Multiplier, 100K Series, 8-Bit, ECL, CQFP24, CERPAK-24 | |
100180FC | Rochester Electronics LLC | Replacement for National Semiconductor part number 100180FC. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for 9051-101-0018 by Spectrum Control
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
657-9051-101-0018
|
Mouser Electronics | EMI Feedthrough Filters 1.4UF 50V 25A RoHS: Not Compliant | 100 |
|
$36.4600 / $42.7000 | Buy Now | |
DISTI #
9051-101-0018
|
TTI | EMI Feedthrough Filters 1.4UF 50V 25A Min Qty: 1 Package Multiple: 1 Container: Kit |
Americas - 355 In Stock |
|
$35.4500 / $40.2900 | Buy Now | |
DISTI #
9051-101-0018
|
Richardson RFPD | EMI LOW PASS FILTER Min Qty: 50 | 7 |
|
$27.1100 / $35.6800 | Buy Now | |
DISTI #
C1S725000025807
|
Chip1Stop | Unclassified RoHS: Not Compliant | 7 |
|
$50.1000 | Buy Now | |
DISTI #
C1S725000025913
|
Chip1Stop | Unclassified RoHS: Not Compliant | 2 |
|
$52.5000 | Buy Now |
CAD Models for 9051-101-0018 by Spectrum Control
Part Data Attributes for 9051-101-0018 by Spectrum Control
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
API TECHNOLOGIES CORP
|
Package Description
|
HERMETIC PACKAGE
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8504.50.80.00
|
Capacitance
|
1400000 µF
|
DC Resistance-Max
|
0.001 Ω
|
Diameter
|
9.78 mm
|
Filter Type
|
FEED THROUGH CAPACITOR
|
Height
|
11.43 mm
|
Insertion Loss-Max
|
70 dB
|
Mounting Type
|
PANEL MOUNT
|
Number of Functions
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Rated Current
|
25 A
|
Rated Voltage
|
50 V
|
Screening Level
|
MIL-PRF-15733; MIL-PRF-28861
|
Related Parts for 9051-101-0018
-
SCI-1021-000Data Line Filters
-
ST100-125T3MIFixed Capacitors
-
MS75083-1Fixed Inductors
-
RC0805JR-072MLFixed Resistors
-
M80-5000000M1-04-331-00-000Headers and Edge Type Connectors
-
1N4148WS-7-FRectifier Diodes
-
IPP045N10N3GPower Field-Effect Transistors
-
SMBJ36CATransient Suppressors
-
LPC1788FBD208Microcontrollers