Part Details for 90518202LF by Amphenol FCi
Overview of 90518202LF by Amphenol FCi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
90518-202LF | Amphenol Communications Solutions | Dubox® 2.54mm, Wire to Board, High Body Jumper, Single Row, 2 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 90518202LF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73464252
|
RS | HIGH BODY JUMPER-90518-202LF | Amphenol FCI (Amphenol CS) 90518202LF Min Qty: 10000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2000 | RFQ |