Part Details for 9051M-C3-BKV by BEVCO Ergonomic Seating
Overview of 9051M-C3-BKV by BEVCO Ergonomic Seating
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9051M-C3-BKV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10031824
|
Techni-Tool, Inc. | Bevco 9051M-C3-BKV Vinyl Chair, ISO 6 Cleanroom, Medium Back, Mushroom Glides, Adj. Height 15.5"-21", Integra Series | 0 |
|
$432.0000 | Buy Now |
DISTI #
10031824
|
TestEquity LLC | Bevco 9051M-C3-BKV Vinyl Chair, ISO 6 Cleanroom, Medium Back, Mushroom Glides, Adj. Height 15.5"-21", Integra Series | 0 |
|
$432.0000 | Buy Now |