-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AC3155
|
Newark | Qf50 Srd Hdr Ra Key W/Elv .1Au 34Ckt/Molex |Molex 90572-1341 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 / $5.8000 | Buy Now |
DISTI #
0905721341
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Tray - Trays (Alt: 0905721341) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Tray | 0 |
|
RFQ | |
|
Onlinecomponents.com | 2.54mm Pitch QF-50™ Header, Right Angle, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 34 Circuits, 0.1 µm Gold (Au) RoHS: Compliant |
560 Partner Stock |
|
$1.6400 / $2.8200 | Buy Now |
DISTI #
0905721341
|
Avnet Americas | Conn Ejector Header HDR 34 POS 2.54mm Solder RA Tray - Trays (Alt: 0905721341) RoHS: Compliant Min Qty: 280 Package Multiple: 280 Container: Tray | 0 |
|
RFQ | |
DISTI #
Molex 90572-1341
|
PEI Genesis | Board Connector, Contact | 0 |
|
Buy Now | |
|
Master Electronics | 2.54mm Pitch QF-50™ Header, Right Angle, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 34 Circuits, 0.1 µm Gold (Au) RoHS: Compliant |
560 Partner Stock |
|
$1.6400 / $2.8200 | Buy Now |
DISTI #
10198508
|
TestEquity LLC | Molex 90572-1341 2.54mm Pitch QF-50 Header, Right-Angle, Dual Row, Shrouded, DIN Keying, with Latch/Eject Levers, 34 Circuits, 0.1 um Gold (Au) | 0 |
|
$1.9700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90572-1341
Molex
Buy Now
Datasheet
|
Compare Parts:
90572-1341
Molex
Board Connector, 34 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Eject Lever, Black Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | QF 50 | |
Board Mounting Option | HOLE .099-.111 | |
Body Breadth | 0.335 inch | |
Body Depth | 0.64 inch | |
Body Length | 2.466 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 300 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 3.4194 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYESTER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | EJECT LEVER | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 4u inch | |
Polarization Key | CTR W/GUIDE SLOTS | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Length | 0.138 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .5004 N |