Part Details for 905D1S03UA by Laser Components USA Inc
Overview of 905D1S03UA by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 905D1S03UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905D1S03UA
|
TME | Diode: laser, 895÷915nm, 6.5W, 12/20, THT, 6VDC, infrared Min Qty: 1 | 104 |
|
$20.6800 / $25.4400 | Buy Now |
Part Details for 905D1S03UA
905D1S03UA CAD Models
905D1S03UA Part Data Attributes:
|
905D1S03UA
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
905D1S03UA
Laser Components USA Inc
Pulsed Laser Diode Emitter, 895nm Min, 915nm Max, Through Hole Mount, ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HT-CALCULATED | |
Body Height | 3.85 mm | |
Body Length or Diameter | 5.6 mm | |
Fiber Optic Device Type | PULSED LASER DIODE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 915 nm | |
Operating Wavelength-Min | 895 nm | |
Operating Wavelength-Nom | 905 nm | |
Spectral Width | 8 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |