Part Details for 905D1S09UA by Laser Components USA Inc
Overview of 905D1S09UA by Laser Components USA Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 905D1S09UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
905D1S09UA
|
TME | Diode: laser, 895÷915nm, 19W, 12/20, THT, 6VDC, infrared Min Qty: 1 | 0 |
|
$24.0000 / $29.4700 | RFQ |
Part Details for 905D1S09UA
905D1S09UA CAD Models
905D1S09UA Part Data Attributes
|
905D1S09UA
Laser Components USA Inc
Buy Now
Datasheet
|
Compare Parts:
905D1S09UA
Laser Components USA Inc
Pulsed Laser Diode Emitter, 895nm Min, 915nm Max, Through Hole Mount, ROHS COMPLIANT, HERMETIC SEALED, PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LASER COMPONENTS GMBH | |
Reach Compliance Code | unknown | |
Additional Feature | SEATED HT-CALCULATED | |
Body Height | 3.85 mm | |
Body Length or Diameter | 5.6 mm | |
Fiber Optic Device Type | PULSED LASER DIODE EMITTER | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 915 nm | |
Operating Wavelength-Min | 895 nm | |
Operating Wavelength-Nom | 905 nm | |
Spectral Width | 8 nm | |
Surface Mount | NO | |
Transmission Type | DIGITAL |