Part Details for 906-060 by Bivar Inc
Overview of 906-060 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9450
|
Newark | Nylon Tubular, 0.060 In. Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-060 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0390 / $0.0560 | Buy Now |
DISTI #
906-060-ND
|
DigiKey | ROUND SPACER NYLON 1.52MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0345 | Buy Now |
DISTI #
749-906-060
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .06 in Nylon White RoHS: Compliant | 852 |
|
$0.0320 / $0.1000 | Buy Now |
DISTI #
V99:2348_19761592
|
Arrow Electronics | Spacer Round 2.2mm-ID 3.8mm-OD 1.5mm-LG Nylon 6 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2407 | Americas - 488 |
|
$0.0403 / $0.1007 | Buy Now |
DISTI #
70530497
|
RS | Nylon Tubular, 0.060 in. Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-060 RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 964 |
|
$0.0370 / $0.0410 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.0400 | Buy Now |
DISTI #
78817896
|
Verical | Spacer Round 2.2mm-ID 3.8mm-OD 1.5mm-LG Nylon 6 RoHS: Compliant Min Qty: 147 Package Multiple: 1 Date Code: 2407 | Americas - 488 |
|
$0.0402 / $0.0582 | Buy Now |
Part Details for 906-060
906-060 CAD Models
906-060 Part Data Attributes:
|
906-060
Bivar Inc
Buy Now
|
Compare Parts:
906-060
Bivar Inc
|
Samacsys Manufacturer | Bivar |