Part Details for 906-175 by Bivar Inc
Overview of 906-175 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-175
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-175-ND
|
DigiKey | ROUND SPACER NYLON 4.45MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0364 / $0.1000 | Buy Now |
DISTI #
749-906-175
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .175 in Nylon White RoHS: Compliant | 7931 |
|
$0.0340 / $0.1000 | Buy Now |
DISTI #
70530529
|
RS | Nylon Tubular, 0.175 in. Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-175 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0430 / $0.0460 | RFQ |
|
Future Electronics | 906 Series Universal .175 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks Container: Bag | 0Bag |
|
$0.0453 / $0.0515 | Buy Now |