Part Details for 906-350 by Bivar Inc
Overview of 906-350 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-350
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-350-ND
|
DigiKey | ROUND SPACER NYLON 8.89MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
949 In Stock |
|
$0.0509 / $0.1100 | Buy Now |
DISTI #
749-906-350
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .35 in Nylon White RoHS: Compliant | 0 |
|
$0.0470 / $0.0490 | Order Now |
DISTI #
70530566
|
RS | Nylon Tubular, 0.350 in. Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-350 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0610 / $0.0650 | RFQ |
|
Future Electronics | 906 Series Universal .350 in Long Nylon Tubular Spacer RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bag | 0Bag |
|
$0.0639 / $0.0780 | Buy Now |
|
Quest Components | SPACER, TUBE, 0.085INCH DIA, 0.35INCH LG, NYLON | 1000 |
|
$0.0621 / $0.1380 | Buy Now |