Part Details for 906-440 by Bivar Inc
Overview of 906-440 by Bivar Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-440
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9534
|
Newark | Nylon Tubular, 0.440 In. Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-440 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0730 / $0.0930 | Buy Now |
DISTI #
906-440-ND
|
DigiKey | ROUND SPACER NYLON 11.18MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
1000 In Stock |
|
$0.0582 / $0.1300 | Buy Now |
DISTI #
749-906-440
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .44 in Nylon White RoHS: Compliant | 8322 |
|
$0.0530 / $0.1200 | Buy Now |
DISTI #
70530584
|
RS | Nylon Tubular, 0.440 in. Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-440 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0750 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0747 | Buy Now |
|
Onlinecomponents.com |
1 In Stock |
|
$0.0930 / $0.3640 | Buy Now |