Part Details for 906-515 by Bivar Inc
Overview of 906-515 by Bivar Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-515
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
906-515-ND
|
DigiKey | ROUND SPACER NYLON 13.08MM Min Qty: 1 Lead time: 2 Weeks Container: Bag |
934 In Stock |
|
$0.0782 / $0.1700 | Buy Now |
DISTI #
749-906-515
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .515 in Nylon White RoHS: Compliant | 0 |
|
$0.0750 | Order Now |
DISTI #
70530599
|
RS | Nylon Tubular, 0.515 in. Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-515 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0947 | Buy Now |