Part Details for 906-675 by Bivar Inc
Overview of 906-675 by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906-675
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9580
|
Newark | Nylon Tubular, 0.675 In. Length, 0.148 Od, 0.085 Id, White/Bag |Bivar 906-675 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0930 / $0.1180 | Buy Now |
DISTI #
906-675-ND
|
DigiKey | ROUND SPACER NYLON 17.15MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0782 | Buy Now |
DISTI #
749-906-675
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr .675 in Nylon White RoHS: Compliant | 0 |
|
$0.0730 / $0.1800 | Order Now |
DISTI #
70530631
|
RS | Nylon Tubular, 0.675 in. Length, 0.148 OD, 0.085 ID, White | Bivar Inc. 906-675 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0910 / $0.0950 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.0947 | Buy Now |