Part Details for 906-NC002 by Alpha Wire
Overview of 906-NC002 by Alpha Wire
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-058BNCRBNC-002 BNC Male to BNC Right Angle Male (RG58) 50 Ohm Coaxial Cable Assembly 2ft | |
CO-059BNCRBNC-002 | Amphenol Cables on Demand | Amphenol CO-059BNCRBNC-002 BNC Male to BNC Right Angle Male (RG59) 75 Ohm Coaxial Cable Assembly (RG59/U Solid) 2ft |
Price & Stock for 906-NC002
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | No Color - 152.4m (500ft)/Spool RoHS: Compliant | 0 |
|
$2,952.6400 / $3,168.1100 | Buy Now |