Part Details for 90635-2342 by Molex
Overview of 90635-2342 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Part Details for 90635-2342
90635-2342 CAD Models
90635-2342 Part Data Attributes:
|
90635-2342
Molex
Buy Now
Datasheet
|
Compare Parts:
90635-2342
Molex
Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 34 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90635-2342
This table gives cross-reference parts and alternative options found for 90635-2342. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90635-2342, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90635-0343 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal, | Molex | 90635-2342 vs 90635-0343 |
90635-3341 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 90635-2342 vs 90635-3341 |
90635-3342 | Board Connector, 34 Contact(s), 2 Row(s), Female, 0.1 inch Pitch, IDC Terminal, Receptacle | Molex | 90635-2342 vs 90635-3342 |
90635-2341 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 90635-2342 vs 90635-2341 |
90635-2343 | Board Connector, 34 Contact(s), 2 Row(s), Female, IDC Terminal | Molex | 90635-2342 vs 90635-2343 |