Part Details for 906351403 by Molex
Overview of 906351403 by Molex
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 906351403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-906351403-ND
|
DigiKey | 1.27MM QF50 REC VT PRLD POLZ .38 Min Qty: 61 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
1674 In Stock |
|
$1.0600 / $1.1600 | Buy Now |
DISTI #
906351403
|
Avnet Abacus | Conn IDC Connector RCP 40 POS 2.54mm IDT RA Cable Mount Tray (Alt: 906351403) RoHS: Compliant Min Qty: 720 Package Multiple: 720 | Abacus - 0 |
|
Buy Now |