Part Details for 90647-1213 by Molex
Overview of 90647-1213 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Part Details for 90647-1213
90647-1213 CAD Models
90647-1213 Part Data Attributes:
|
90647-1213
Molex
Buy Now
Datasheet
|
Compare Parts:
90647-1213
Molex
Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90647-1213
This table gives cross-reference parts and alternative options found for 90647-1213. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90647-1213, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
65533-513 | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 90647-1213 vs 65533-513 |
84825-613H | Board Connector, 13 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal | Amphenol FCi | 90647-1213 vs 84825-613H |
1-827875-3 | 13 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE's AMP | 90647-1213 vs 1-827875-3 |
CSI-2281-132V | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | CST Master Electronic Co Ltd | 90647-1213 vs CSI-2281-132V |
68659-513 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Amphenol FCi | 90647-1213 vs 68659-513 |
FCN-724P013-AU/S | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | FUJITSU Component Ltd | 90647-1213 vs FCN-724P013-AU/S |
HB12137-KL2 | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | Foxconn | 90647-1213 vs HB12137-KL2 |
8614-00-13-1-Y0-2-316-LF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol Communications Solutions | 90647-1213 vs 8614-00-13-1-Y0-2-316-LF |
SLY108113Z | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Fischer Elektronik GmbH & Co KG | 90647-1213 vs SLY108113Z |
10083113-413HTLF | Board Connector, 13 Contact(s), 1 Row(s), Male, Straight, Press Fit Terminal, LEAD FREE | Amphenol FCi | 90647-1213 vs 10083113-413HTLF |