Part Details for 90647-1305 by Molex
Overview of 90647-1305 by Molex
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
130-5262-11D | Amphenol Communications Solutions | Paladin 5-Pair, 6 Column, Right Angle Receptacle, Signal Module, NiS | |
130-5242-15D | Amphenol Communications Solutions | Paladin Plus 5-Pair, 4 Column, Right Angle Receptacle, Signal Module, NiS |
Part Details for 90647-1305
90647-1305 CAD Models
90647-1305 Part Data Attributes
|
90647-1305
Molex
Buy Now
Datasheet
|
Compare Parts:
90647-1305
Molex
Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | POLARIZED | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 90647-1305
This table gives cross-reference parts and alternative options found for 90647-1305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90647-1305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BH05B-XASK-BN(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90647-1305 vs BH05B-XASK-BN(LF)(SN) |
B5P-TBB | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 90647-1305 vs B5P-TBB |
SB(05)P-HVQ-29(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90647-1305 vs SB(05)P-HVQ-29(LF)(SN) |
B05B-XNIRK-A-1 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, | JST Manufacturing | 90647-1305 vs B05B-XNIRK-A-1 |
48104-0525 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | Molex | 90647-1305 vs 48104-0525 |
172012-5 | CONNECTOR, 5 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, ROHS COMPLIANT | TE Connectivity | 90647-1305 vs 172012-5 |
CSI-2281-051V | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal | CST Master Electronic Co Ltd | 90647-1305 vs CSI-2281-051V |
35312-0543 | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Molex | 90647-1305 vs 35312-0543 |
SB(05)P-HVQ-23(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90647-1305 vs SB(05)P-HVQ-23(LF)(SN) |
B5B-XH-2(LF)(SN) | Board Connector, 5 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | JST Manufacturing | 90647-1305 vs B5B-XH-2(LF)(SN) |