Part Details for 9065SDO15 by Square D by Schneider Electric
Overview of 9065SDO15 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9065SDO15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B2616
|
Newark | Melting Alloy O/L Relay Nema 600Vac 135A |Square D By Schneider Electric 9065SDO15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$380.1600 / $480.6300 | Buy Now |
DISTI #
71414005
|
RS | Melting Alloy Overload Relay Size 4 Three Pole 135A 600VAC | Square D 9065SDO15 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$395.2700 / $439.1900 | RFQ |