There are no models available for this part yet.
Overview of 9065SF120 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9065SF120 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B2645
|
Newark | Contact Configuration:-, Load Current:27A, Operating Voltage Max:600Vac, Relay Mounting:Panel Mount, Relay Terminals:-, Switching Mode:-, Operating Voltage Min:-, Control Voltage Min:-, Control Voltage Max:-, Product Range:- Rohs Compliant: Yes |Square D By Schneider Electric 9065SF120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$198.9400 / $251.5200 | Buy Now | |
DISTI #
71351510
|
RS | Motor Logic Solid State Overload Relay Size 1 9-27A 600VAC | Square D 9065SF120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 5 |
|
$183.8700 / $229.8400 | Buy Now |