-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94M3500
|
Newark | Header Connector,pcb Mount,recept,10 Contacts,pin,0.05 Pitch,pc Tail Terminal Rohs Compliant: Yes |Molex 90779-3004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 286 |
|
$1.8400 / $2.6700 | Buy Now |
DISTI #
92AJ7921
|
Newark | Conn, Header, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90779-3004 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3500 / $3.4500 | Buy Now |
DISTI #
538-90779-3004
|
Mouser Electronics | Headers & Wire Housings 1.27mm PF50 HDR VRT LP HT SMT 10CKT GW RoHS: Compliant | 2563 |
|
$1.3200 / $2.5400 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Picoflex® PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Compatible, 0.76µm Gold (Au) Plating, 10 Circuits, Glow Wire Compatible RoHS: Compliant |
286 Partner Stock |
|
$1.2800 / $1.7900 | Buy Now |
DISTI #
55872579
|
Verical | Conn Wire to Board HDR 10 POS 1.27mm Solder ST Thru-Hole Picoflex Bag Min Qty: 41 Package Multiple: 1 | Americas - 286 |
|
$1.4600 / $1.5500 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 10 Contacts, Pin, 0.05 Pitch, PC Tail Terminal | 206 |
|
$1.3264 / $2.4563 | Buy Now |
DISTI #
3865337
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$1.7778 / $2.8000 | Buy Now |
DISTI #
3865337
|
Farnell | CONN, HEADER, 10POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 27 Weeks, 4 Days Container: Each | 0 |
|
$1.0616 / $1.7065 | Buy Now |
DISTI #
4238952
|
Farnell | RoHS: Compliant Min Qty: 88 Container: Each | 0 |
|
$1.5685 | Buy Now |
|
Master Electronics | 1.27mm Pitch Picoflex® PF-50 Header, Vertical, Low Profile, High Temperature Surface Mount Compatible, 0.76µm Gold (Au) Plating, 10 Circuits, Glow Wire Compatible RoHS: Compliant |
286 Partner Stock |
|
$1.2800 / $1.7900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90779-3004
Molex
Buy Now
Datasheet
|
Compare Parts:
90779-3004
Molex
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Additional Feature | LOW PROFILE, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | LOCATING POSTS | |
Body Breadth | 0.197 inch | |
Body Depth | 0.252 inch | |
Body Length | 0.649 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 10 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 100 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.112 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL, CSA | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .2502 N |
This table gives cross-reference parts and alternative options found for 90779-3004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90779-3004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-0510 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-0510 |
90814-0910 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-0910 |
90814-0210 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-0210 |
90814-3310 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-3310 |
90814-3710 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-3710 |
90779-0004 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Natural Insulator, Receptacle, | Molex | 90779-3004 vs 90779-0004 |
90814-3010 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-3010 |
90814-3910 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-3910 |
90814-0710 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-0710 |
90814-3510 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90779-3004 vs 90814-3510 |