-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
908-22106
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 908-22106) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
908-22106
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 908-22106) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
19C5383
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 19C5383) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$17.4100 / $19.8200 | Buy Now |
DISTI #
523-908-22106
|
Mouser Electronics | RF Connectors / Coaxial Connectors PC ST JCK RoHS: Compliant | 224 |
|
$12.7400 / $15.5200 | Buy Now |
|
Bristol Electronics | 23 |
|
RFQ | ||
DISTI #
908-22106
|
TTI | RF Connectors / Coaxial Connectors PC ST JCK pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 414 In Stock |
|
$9.6400 / $13.8000 | Buy Now |
DISTI #
908-22106
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 908-22106) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 500 |
|
$12.3750 / $15.6550 | Buy Now |
DISTI #
908-22106
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 908-22106) RoHS: Compliant Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
908-22106
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bag (Alt: 908-22106) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
19C5383
|
Avnet Americas | Conn MMCX RCP 0Hz to 6GHz 50Ohm Solder ST Thru-Hole Gold - Bulk (Alt: 19C5383) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 4 Days Container: Bulk | 100 Partner Stock |
|
$17.4100 / $19.8200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
908-22106
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
908-22106
Amphenol Corporation
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Solder Terminal, Locking, Jack,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Additional Feature | MICROMATE | |
Body Depth | 0.177 inch | |
Body Diameter | 0.138 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | GOLD | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 10 mΩ | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 700VAC V | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 15.1232 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | PERFLUOROALKOXY/POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.4 | |
Withdrawl Force-Min | 6.2272 N |