Part Details for 908-24MM by Bivar Inc
Overview of 908-24MM by Bivar Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-24MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33R9898
|
Newark | Nylon Tubular, 24 Mm Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-24MM Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1030 / $0.1320 | Buy Now |
DISTI #
908-24MM-ND
|
DigiKey | ROUND SPACER NYLON 24MM Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0854 | Buy Now |
DISTI #
749-908-24MM
|
Mouser Electronics | Standoffs & Spacers Plastic Spcr 24mm Nylon White RoHS: Compliant | 0 |
|
$0.0780 / $0.0820 | Order Now |
DISTI #
70530978
|
RS | Nylon Tubular, 24 mm Length, 0.187 OD, 0.125 ID, White | Bivar Inc. 908-24MM RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1010 / $0.1060 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 4 Weeks | 0 |
|
$0.1054 | Buy Now |