Part Details for 908-41400 by Amphenol RF
Overview of 908-41400 by Amphenol RF
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54122-408341400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded stacking vertical header, through hole, double Row, 34 position, 2.54mm (0.100in) pitch | |
54112-120541400LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Vertical Stacking Header, Through Hole, Double Row, 54 Positions, 2.54mm (0.100in) Pitch. | |
75844-140-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Through Hole, Double Row, 6 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for 908-41400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01F2393
|
Newark | Rf/Coaxial, Mmcx Plug, Straight, 50 Ohm Solder, Connector Type:Mmcx Coaxial, Connector Body Style:Straight Plug, Coaxial Termination:Solder, Impedance:50Ohm, Coaxial Cable Types:Rg405, Contact Material:Brass, Frequency Max:6Ghz Rohs Compliant: Yes |Amphenol Rf 908-41400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.0100 / $31.7200 | Buy Now |
DISTI #
908-41400-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$31.3842 | Buy Now |
DISTI #
3937-908-41400-ND
|
DigiKey | CONN MMCX PLUG STR 50 OHM SOLDER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
$55.6700 | Buy Now |
DISTI #
70142155
|
RS | Connector, RF, MMCX, Straight, Cable Plug, 50 Ohm, .085,.087 SRC | Amphenol RF 908-41400 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$29.1500 / $36.4300 | RFQ |
DISTI #
AMR908-41400
|
Heilind Electronics | Americas - 0 in Stock |
|
$32.9692 / $33.4844 | Buy Now | |
|
Onlinecomponents.com | RF Connector MMCX Straight Solder Plug for .086 Semi-Rigid 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$26.6000 / $61.2900 | Buy Now |
DISTI #
908-41400
|
TME | Connector: MMCX, plug, male, straight, 50Ω, soldering, for cable Min Qty: 1 | 0 |
|
$31.8200 / $45.4600 | RFQ |
DISTI #
AMR908-41400
|
Interstate Connecting Components | 0 |
|
$32.9692 / $33.4844 | Buy Now | |
|
Master Electronics | RF Connector MMCX Straight Solder Plug for .086 Semi-Rigid 50 Ohm RoHS: Compliant | 1 Factory Stock |
|
$26.6000 / $61.2900 | Buy Now |
DISTI #
57581.1
|
TestEquity LLC | Amphenol RF 908-41400 RF MMCX Connector, Straight, Solder Plug, 50 Ohm | 0 |
|
$28.5600 | Buy Now |