Part Details for 908-500 by Bivar Inc
Overview of 908-500 by Bivar Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-500
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H7985
|
Newark | Nylon Tubular, 0.500 In. Length, 0.187 Od, 0.125 Id, White/Bag |Bivar 908-500 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0890 / $0.1130 | Buy Now |
DISTI #
908-500-ND
|
DigiKey | ROUND SPACER NYLON 1/2" Min Qty: 1000 Lead time: 2 Weeks Container: Bag | Temporarily Out of Stock |
|
$0.0745 | Buy Now |
DISTI #
749-908-500
|
Mouser Electronics | Standoffs & Spacers Nylon Tubular, 0.500 in. Length, 0.187 OD, 0.125 ID, White RoHS: Compliant | 6121 |
|
$0.0680 / $0.1900 | Buy Now |
|
Future Electronics | Natural Round Unthreaded 0.187" Diameter 0.187" Length Nylon Tube Spacer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Bag | 0Bag |
|
$0.0905 / $0.1000 | Buy Now |
|
Bisco Industries | 450 |
|
Buy Now | ||
DISTI #
BIV908-500
|
Heilind Electronics | Nylon Tubular,0.5 in. Length,0.187 OD,0.125 ID,Whit | Americas - 681 in Stock |
|
$0.0683 / $0.1447 | Buy Now |
DISTI #
BIV908-500
|
Interstate Connecting Components | Nylon Tubular,0.5 in. Length,0.187 OD,0.125 ID,Whit | 220 |
|
$0.0683 / $0.1447 | Buy Now |
Part Details for 908-500
908-500 CAD Models
908-500 Part Data Attributes:
|
908-500
Bivar Inc
Buy Now
|
Compare Parts:
908-500
Bivar Inc
|
Samacsys Manufacturer | Bivar |