Part Details for 908-NM22109 by Amphenol Corporation
Overview of 908-NM22109 by Amphenol Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908-NM22109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
908-NM22109
|
Avnet Americas | NON-MAGNETIC STRAIGHT PCB JACK - Bag (Alt: 908-NM22109) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 3577 |
|
$9.0728 / $9.6120 | Buy Now |
DISTI #
908-NM22109
|
Avnet Americas | NON-MAGNETIC STRAIGHT PCB JACK - Bag (Alt: 908-NM22109) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
523-908-NM22109
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMCX Strg PCB Jack Non-Magnetic RoHS: Compliant | 362 |
|
$7.4900 / $11.3100 | Buy Now |
DISTI #
908-NM22109
|
TTI | RF Connectors / Coaxial Connectors MMCX Strg PCB Jack Non-Magnetic pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 388 In Stock |
|
$8.9100 | Buy Now |
DISTI #
908-NM22109
|
Avnet Americas | NON-MAGNETIC STRAIGHT PCB JACK - Bag (Alt: 908-NM22109) Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 3577 |
|
RFQ | |
DISTI #
908-NM22109
|
Avnet Americas | NON-MAGNETIC STRAIGHT PCB JACK - Bag (Alt: 908-NM22109) Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
908-NM22109
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$10.4700 | Buy Now |
DISTI #
908-NM22109
|
Avnet Abacus | (Alt: 908-NM22109) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 0 Weeks, 6 Days | Abacus - 0 |
|
Buy Now |
Part Details for 908-NM22109
908-NM22109 CAD Models
908-NM22109 Part Data Attributes:
|
908-NM22109
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
908-NM22109
Amphenol Corporation
RF MMCX Connector, 1 Contact(s), Female, Board Mount, Surface Mount Terminal, Locking, Jack,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Amphenol | |
Body Depth | 0.181 inch | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF MMCX CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | COAX | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Durability | 500 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Operating Frequency-Max | 6 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |
Alternate Parts for 908-NM22109
This table gives cross-reference parts and alternative options found for 908-NM22109. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 908-NM22109, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
135-3333-001 | RF MMCX Connector, 1 Contact(s), Female, Cable Mount, Crimp Terminal, Jack | Bel Fuse | 908-NM22109 vs 135-3333-001 |