Part Details for 9080GCB05 by Square D by Schneider Electric
Overview of 9080GCB05 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080GCB05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F4221
|
Newark | Terminal Block, Din, 16-10Awg, Product Range:C Series, Current Rating:500Ma, No. Of Poles:-, Voltage Rating Vdc:65Vdc, Voltage Rating Vac:250Vac, Circuit Breaker Mounting:Din Rail, Pitch Spacing:13Mm Rohs Compliant: No |Square D By Schneider Electric 9080GCB05 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$52.6300 / $72.3100 | Buy Now |
DISTI #
72195009
|
RS | CIRCUIT PROTECTOR 250V 0.5AMP TYPE NEMA | Square D 9080GCB05 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$80.1700 / $100.2200 | Buy Now |