Part Details for 9080LBA165202 by Schneider Electric
Overview of 9080LBA165202 by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080LBA165202
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4008-9080LBA165202-ND
|
DigiKey | PWR DISTR BLK 600V 620A Min Qty: 1 Lead time: 5 Weeks Container: Box |
3 In Stock |
|
$98.0000 | Buy Now |