Part Details for 9080LBA165208 by Square D by Schneider Electric
Overview of 9080LBA165208 by Square D by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080LBA165208
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3356
|
Newark | Tb, Pwr Distribution, 1Pole, 760A, 600V, Rated Current:760A, Rated Voltage:600V, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:4Awg, Load Side Wire Size Max:00Awg Rohs Compliant: Yes |Square D By Schneider Electric 9080LBA165208 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$105.8400 / $147.2500 | Buy Now |
DISTI #
72194899
|
RS | PWR DISTR BLK 600V 760A | Square D 9080LBA165208 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 1 |
|
$109.6800 / $119.2200 | Buy Now |