There are no models available for this part yet.
Overview of 9080LBA262101 by Square D by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for 9080LBA262101 by Square D by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17B3359
|
Newark | Tb, Pwr Distribution, 2Pole, 175A, 600V, Rated Current:175A, Rated Voltage:600V, No. Of Poles:2 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:00Awg, Load Side Wire Size Max:00Awg Rohs Compliant: Yes |Square D By Schneider Electric 9080LBA262101 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$18.1600 / $26.9000 | Buy Now | |
DISTI #
70332050
|
RS | Power Distribution Block, 175A, Surface Mount, 1 Input, 1 Output, 9080 Series | Square D 9080LBA262101 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 3 |
|
$17.7000 / $22.9800 | Buy Now |