Part Details for 9080LBC165212 by Square D by Schneider Electric
Overview of 9080LBC165212 by Square D by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 9080LBC165212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17B3393
|
Newark | Tb, Pwr Distribution, 1Pole, 760A, 600V, Rated Current:760A, Rated Voltage:600V, No. Of Poles:1 Pole, Line Side Connections Per Pole:2, Line Side Connection Method:Screw, Line Side Wire Size Max:4Awg, Load Side Wire Size Max:2Awg Rohs Compliant: Yes |Square D By Schneider Electric 9080LBC165212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |