-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62M9129
|
Newark | 1.27Mm 4P Vert Hdr Lo-Pro Smt, au |Molex 90814-3804 Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk | 609 |
|
$0.9340 | Buy Now |
DISTI #
57R3194
|
Newark | 4Ckt Picoflex Smt Header |Molex 90814-3804 Min Qty: 8640 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7040 | Buy Now |
DISTI #
0908143804
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0908143804) RoHS: Compliant Min Qty: 8640 Package Multiple: 8640 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7832 | Buy Now |
DISTI #
538-90814-3804
|
Mouser Electronics | Headers & Wire Housings 1.27MM 4P VERT HDR LO-PRO SMT,AU RoHS: Compliant | 6346 |
|
$0.5710 / $1.2800 | Buy Now |
|
Onlinecomponents.com | Conn Picoflex HDR 4 POS 1.27mm Solder ST SMD Picoflex® Tube RoHS: Compliant |
609 Partner Stock |
|
$0.5810 / $0.8160 | Buy Now |
DISTI #
0908143804
|
Avnet Americas | Conn Ribbon Cable Connector HDR 4 POS 2.54mm Solder ST SMD Tube - Rail/Tube (Alt: 0908143804) RoHS: Compliant Min Qty: 8640 Package Multiple: 8640 Lead time: 20 Weeks, 0 Days Container: Tube | 0 |
|
$0.7832 | Buy Now |
|
Master Electronics | Conn Picoflex HDR 4 POS 1.27mm Solder ST SMD Picoflex® Tube RoHS: Compliant |
609 Partner Stock |
|
$0.5810 / $0.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90814-3804
Molex
Buy Now
Datasheet
|
Compare Parts:
90814-3804
Molex
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICOFLEX, POLARIZED, STAGGERED CONFIGURATION | |
Board Mounting Option | PEG | |
Body Breadth | 0.197 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | BLADE PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BEIGE | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 90814-3804. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 90814-3804, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90814-0804 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3804 vs 90814-0804 |
90814-0904 | Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Locking, Beige Insulator, Receptacle, | Molex | 90814-3804 vs 90814-0904 |