Part Details for 908140212 by Molex
Overview of 908140212 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908140212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MX-90814-0212
|
TME | Socket, wire-board, male, PIN: 12, 1.27mm, SMT, PicoFlex, 1.2A, 250V Min Qty: 3 | 457 |
|
$0.6020 / $0.8600 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 2467 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 9360 |
|
RFQ | |
DISTI #
908140212
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 908140212) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 2 Days Container: Reel | Abacus - 7200 |
|
Buy Now | |
DISTI #
908140212
|
Avnet Abacus | Conn Wire to Board HDR 12 POS 1.27mm Solder ST SMD T/R - Tape and Reel (Alt: 908140212) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | 1.27mm PF Hdr SMT NRBlb Rl Sn 12Ckt, PICOFLEX SMT HDR RoHS: Compliant Min Qty: 1 Package Multiple: 1800 | 5400 |
|
$0.5278 / $0.5672 | Buy Now |