Part Details for 908140214 by Molex
Overview of 908140214 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 908140214
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0908140214
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908140214) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8286 | Buy Now |
DISTI #
65688977
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Top Entry SMD Picoflex T/R Min Qty: 600 Package Multiple: 600 | Americas - 10800 |
|
$0.6800 / $0.7200 | Buy Now |
DISTI #
77315599
|
Verical | Conn Picoflex HDR 14 POS 1.27mm Solder ST Top Entry SMD Picoflex T/R Min Qty: 600 Package Multiple: 600 | Americas - 9000 |
|
$0.7344 / $0.8167 | Buy Now |
DISTI #
0908140214
|
Avnet Americas | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 0908140214) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.8286 | Buy Now |
DISTI #
MX-90814-0214
|
TME | Socket, wire-board, male, PIN: 14, 1.27mm, SMT, PicoFlex, 1.2A, 250V Min Qty: 9000 | 0 |
|
$0.6060 | RFQ |
DISTI #
908140214
|
Avnet Abacus | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 908140214) RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 2 Weeks, 4 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
908140214
|
Avnet Abacus | Conn Ribbon Cable Connector HDR 14 POS 2.54mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 908140214) RoHS: Compliant Min Qty: 9000 Package Multiple: 1800 Lead time: 3 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |