Part Details for 90816-0008 (ALTERNATE: 908160008) by Molex
Overview of 90816-0008 (ALTERNATE: 908160008) by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 90816-0008 (ALTERNATE: 908160008)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70374483
|
RS | PICOFLEX Series, PCB Mount IDC Connector Socket, 8 Way, 1 Row, 1.27mm Pitch | Molex Incorporated 90816-0008 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $1.1700 | RFQ |