-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5306
|
Newark | Conn, Header, 10Pos, 1Row, 1.27Mm Rohs Compliant: Yes |Molex 90816-0010 (Alternate Part Number: 883906498832 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2212 |
|
$0.8910 / $1.3000 | Buy Now |
DISTI #
538-90816-0010
|
Mouser Electronics | Headers & Wire Housings 10CKT PICOFLEX SMT LATCHED HDR Sn RoHS: Compliant | 640 |
|
$0.5630 / $1.2200 | Buy Now |
|
Onlinecomponents.com | 1.27mm Pitch Picoflex® SMT Latched Vertical Header with PCB Pegs, 10 Circuits, Tin (Sn) Plating, Black RoHS: Compliant |
928 Partner Stock |
|
$0.5300 / $0.7200 | Buy Now |
DISTI #
3726931
|
element14 Asia-Pacific | CONN, HEADER, 10POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Container: Each | 2212 |
|
$1.1106 / $1.2356 | Buy Now |
DISTI #
3726931
|
Farnell | CONN, HEADER, 10POS, 1ROW, 1.27MM RoHS: Compliant Min Qty: 1 Lead time: 18 Weeks, 6 Days Container: Each | 2212 |
|
$0.5452 / $1.1255 | Buy Now |
|
Master Electronics | 1.27mm Pitch Picoflex® SMT Latched Vertical Header with PCB Pegs, 10 Circuits, Tin (Sn) Plating, Black RoHS: Compliant |
928 Partner Stock |
|
$0.5300 / $0.7200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
90816-0010
Molex
Buy Now
Datasheet
|
Compare Parts:
90816-0010
Molex
Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | PEG | |
Body Breadth | 0.195 inch | |
Body Depth | 0.333 inch | |
Body Length | 0.728 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU-PD-NI ON NI | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Filter Feature | NO | |
Insertion Force-Max | 1.6958 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYPHTHALAMIDE | |
Mating Contact Pitch | 0.05 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PCB Contact Pattern | STAGGERED | |
Plating Thickness | 23u inch | |
Rated Current (Signal) | 1.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
Withdrawl Force-Min | .2502 N |